
ERJ-6RQJ4R7V | |
|---|---|
DigiKey Part Number | P4.7BTR-ND - Tape & Reel (TR) P4.7BCT-ND - Cut Tape (CT) P4.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ4R7V |
Description | RES 4.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ4R7V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.65400 | RM6.54 |
| 25 | RM0.55000 | RM13.75 |
| 50 | RM0.48620 | RM24.31 |
| 100 | RM0.43180 | RM43.18 |
| 250 | RM0.37176 | RM92.94 |
| 500 | RM0.33412 | RM167.06 |
| 1,000 | RM0.30220 | RM302.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25018 | RM1,250.90 |
| 10,000 | RM0.23120 | RM2,312.00 |
| 15,000 | RM0.22145 | RM3,321.75 |
| 25,000 | RM0.21041 | RM5,260.25 |
| 35,000 | RM0.20384 | RM7,134.40 |
| 50,000 | RM0.19742 | RM9,871.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

