82 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8BWFR082V

DigiKey Part Number
P.082AUTR-ND - Tape & Reel (TR)
P.082AUCT-ND - Cut Tape (CT)
P.082AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWFR082V
Description
RES 0.082 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWFR082V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,627
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.91900RM19.19
25RM1.64080RM41.02
50RM1.47980RM73.99
100RM1.35220RM135.22
250RM1.22328RM305.82
500RM1.14866RM574.33
1,000RM1.08925RM1,089.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.95646RM4,782.30
10,000RM0.92966RM9,296.60
15,000RM0.91660RM13,749.00
25,000RM0.90242RM22,560.50
35,000RM0.89430RM31,300.50
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500