10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8CWFR010V

DigiKey Part Number
P0.01BVTR-ND - Tape & Reel (TR)
P0.01BVCT-ND - Cut Tape (CT)
P0.01BVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8CWFR010V
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8CWFR010V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,085
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM0.96500RM9.65
25RM0.79760RM19.94
50RM0.70140RM35.07
100RM0.62490RM62.49
250RM0.54780RM136.95
500RM0.50346RM251.73
1,000RM0.46811RM468.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.39603RM1,980.15
10,000RM0.38014RM3,801.40
15,000RM0.37239RM5,585.85
25,000RM0.36399RM9,099.75
35,000RM0.35918RM12,571.30
50,000RM0.35463RM17,731.50
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300