
ERJ-8CWFR012V | |
|---|---|
DigiKey Part Number | P0.012BVTR-ND - Tape & Reel (TR) P0.012BVCT-ND - Cut Tape (CT) P0.012BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR012V |
Description | RES 0.012 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR012V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM0.96500 | RM9.65 |
| 25 | RM0.79760 | RM19.94 |
| 50 | RM0.70140 | RM35.07 |
| 100 | RM0.62490 | RM62.49 |
| 250 | RM0.54780 | RM136.95 |
| 500 | RM0.50346 | RM251.73 |
| 1,000 | RM0.46811 | RM468.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39603 | RM1,980.15 |
| 10,000 | RM0.38014 | RM3,801.40 |
| 15,000 | RM0.37239 | RM5,585.85 |
| 25,000 | RM0.36399 | RM9,099.75 |
| 35,000 | RM0.35918 | RM12,571.30 |
| 50,000 | RM0.35463 | RM17,731.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

