226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2260V

DigiKey Part Number
P226FTR-ND - Tape & Reel (TR)
P226FCT-ND - Cut Tape (CT)
P226FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2260V
Description
RES SMD 226 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2260V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408,180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.35900RM3.59
25RM0.28040RM7.01
50RM0.23720RM11.86
100RM0.20330RM20.33
250RM0.16912RM42.28
500RM0.14932RM74.66
1,000RM0.13368RM133.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10469RM523.45
10,000RM0.09771RM977.10
15,000RM0.09431RM1,414.65
25,000RM0.09063RM2,265.75
35,000RM0.08852RM3,098.20
50,000RM0.08653RM4,326.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100