
ERJ-8ENF3301V | |
|---|---|
DigiKey Part Number | P3.30KFTR-ND - Tape & Reel (TR) P3.30KFCT-ND - Cut Tape (CT) P3.30KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3301V |
Description | RES SMD 3.3K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3301V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F3301V | Panasonic Industry | 0 | ERJ-S08F3301V-ND | RM0.40478 | Upgrade |
| CR1206-FX-3301ELF | Bourns Inc. | 37,065 | CR1206-FX-3301ELFCT-ND | RM0.39000 | Direct |
| CRCW12063K30FKEA | Vishay Dale | 39,999 | 541-3.30KFCT-ND | RM0.43000 | Direct |
| CRCW12063K30FKTA | Vishay Dale | 3,372 | 541-CRCW12063K30FKTACT-ND | RM0.67000 | Direct |
| CRCW12063K30FKTC | Vishay Dale | 0 | CRCW12063K30FKTC-ND | RM0.07800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28040 | RM7.01 |
| 50 | RM0.23720 | RM11.86 |
| 100 | RM0.20330 | RM20.33 |
| 250 | RM0.16912 | RM42.28 |
| 500 | RM0.14932 | RM74.66 |
| 1,000 | RM0.13368 | RM133.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10469 | RM523.45 |
| 10,000 | RM0.09771 | RM977.10 |
| 15,000 | RM0.09431 | RM1,414.65 |
| 25,000 | RM0.09063 | RM2,265.75 |
| 35,000 | RM0.08852 | RM3,098.20 |
| 50,000 | RM0.08653 | RM4,326.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

