
ERJ-8ENF3402V | |
|---|---|
DigiKey Part Number | P34.0KFTR-ND - Tape & Reel (TR) P34.0KFCT-ND - Cut Tape (CT) P34.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3402V |
Description | RES SMD 34K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3402V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.24920 | RM6.23 |
| 50 | RM0.20960 | RM10.48 |
| 100 | RM0.17890 | RM17.89 |
| 250 | RM0.14816 | RM37.04 |
| 500 | RM0.13050 | RM65.25 |
| 1,000 | RM0.11655 | RM116.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09618 | RM480.90 |
| 10,000 | RM0.08412 | RM841.20 |
| 15,000 | RM0.08160 | RM1,224.00 |
| 25,000 | RM0.07904 | RM1,976.00 |
| 35,000 | RM0.07874 | RM2,755.90 |
| 50,000 | RM0.07845 | RM3,922.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |



