
ERJ-8ENF3603V | |
|---|---|
DigiKey Part Number | P360KFTR-ND - Tape & Reel (TR) P360KFCT-ND - Cut Tape (CT) P360KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF3603V |
Description | RES SMD 360K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF3603V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.26320 | RM6.58 |
| 50 | RM0.22220 | RM11.11 |
| 100 | RM0.18950 | RM18.95 |
| 250 | RM0.15696 | RM39.24 |
| 500 | RM0.13838 | RM69.19 |
| 1,000 | RM0.12356 | RM123.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09618 | RM480.90 |
| 10,000 | RM0.08957 | RM895.70 |
| 15,000 | RM0.08635 | RM1,295.25 |
| 25,000 | RM0.08287 | RM2,071.75 |
| 35,000 | RM0.08087 | RM2,830.45 |
| 50,000 | RM0.07898 | RM3,949.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

