475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF4753V

DigiKey Part Number
P475KFTR-ND - Tape & Reel (TR)
P475KFCT-ND - Cut Tape (CT)
P475KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF4753V
Description
RES SMD 475K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF4753V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09618RM480.90
10,000RM0.08957RM895.70
15,000RM0.08635RM1,295.25
25,000RM0.08287RM2,071.75
35,000RM0.08087RM2,830.45
50,000RM0.07898RM3,949.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.33500RM3.35
25RM0.26320RM6.58
50RM0.22220RM11.11
100RM0.18950RM18.95
250RM0.15696RM39.24
500RM0.13838RM69.19
1,000RM0.12356RM123.56
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.31900RM3.19
25RM0.24920RM6.23
50RM0.20960RM10.48
100RM0.17890RM17.89
250RM0.14816RM37.04
500RM0.13050RM65.25
1,000RM0.11655RM116.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300