
ERJ-8ENF6803V | |
|---|---|
DigiKey Part Number | P680KFTR-ND - Tape & Reel (TR) P680KFCT-ND - Cut Tape (CT) P680KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF6803V |
Description | RES SMD 680K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF6803V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28040 | RM7.01 |
| 50 | RM0.23720 | RM11.86 |
| 100 | RM0.20330 | RM20.33 |
| 250 | RM0.16912 | RM42.28 |
| 500 | RM0.14932 | RM74.66 |
| 1,000 | RM0.13368 | RM133.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10469 | RM523.45 |
| 10,000 | RM0.09771 | RM977.10 |
| 15,000 | RM0.09431 | RM1,414.65 |
| 25,000 | RM0.09063 | RM2,265.75 |
| 35,000 | RM0.08852 | RM3,098.20 |
| 50,000 | RM0.08653 | RM4,326.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

