
ERJ-8GEYJ364V | |
|---|---|
DigiKey Part Number | P360KETR-ND - Tape & Reel (TR) P360KECT-ND - Cut Tape (CT) P360KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ364V |
Description | RES SMD 360K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ364V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28000 | RM2.80 |
| 25 | RM0.21760 | RM5.44 |
| 50 | RM0.18200 | RM9.10 |
| 100 | RM0.15410 | RM15.41 |
| 250 | RM0.12640 | RM31.60 |
| 500 | RM0.11048 | RM55.24 |
| 1,000 | RM0.09787 | RM97.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07484 | RM374.20 |
| 10,000 | RM0.06922 | RM692.20 |
| 15,000 | RM0.06649 | RM997.35 |
| 25,000 | RM0.06353 | RM1,588.25 |
| 35,000 | RM0.06183 | RM2,164.05 |
| 50,000 | RM0.06023 | RM3,011.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |



