620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ624V

DigiKey Part Number
P620KETR-ND - Tape & Reel (TR)
P620KECT-ND - Cut Tape (CT)
P620KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ624V
Description
RES SMD 620K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ624V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.28000RM2.80
25RM0.21760RM5.44
50RM0.18200RM9.10
100RM0.15410RM15.41
250RM0.12640RM31.60
500RM0.11048RM55.24
1,000RM0.09787RM97.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07484RM374.20
10,000RM0.06922RM692.20
15,000RM0.06649RM997.35
25,000RM0.06353RM1,588.25
35,000RM0.06183RM2,164.05
50,000RM0.06023RM3,011.50
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900