
ERJ-8RQF1R5V | |
|---|---|
DigiKey Part Number | P1.5RTR-ND - Tape & Reel (TR) P1.5RCT-ND - Cut Tape (CT) P1.5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF1R5V |
Description | RES 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF1R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.58300 | RM5.83 |
| 25 | RM0.49000 | RM12.25 |
| 50 | RM0.43260 | RM21.63 |
| 100 | RM0.38380 | RM38.38 |
| 250 | RM0.33000 | RM82.50 |
| 500 | RM0.29628 | RM148.14 |
| 1,000 | RM0.26764 | RM267.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22096 | RM1,104.80 |
| 10,000 | RM0.20394 | RM2,039.40 |
| 15,000 | RM0.19519 | RM2,927.85 |
| 25,000 | RM0.18530 | RM4,632.50 |
| 35,000 | RM0.17941 | RM6,279.35 |
| 50,000 | RM0.17365 | RM8,682.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

