
ERJ-8RQF2R0V | |
|---|---|
DigiKey Part Number | P2.0RTR-ND - Tape & Reel (TR) P2.0RCT-ND - Cut Tape (CT) P2.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF2R0V |
Description | RES 2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.60700 | RM6.07 |
| 25 | RM0.49000 | RM12.25 |
| 50 | RM0.42400 | RM21.20 |
| 100 | RM0.37080 | RM37.08 |
| 250 | RM0.31740 | RM79.35 |
| 500 | RM0.28668 | RM143.34 |
| 1,000 | RM0.26225 | RM262.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21480 | RM1,074.00 |
| 10,000 | RM0.20385 | RM2,038.50 |
| 15,000 | RM0.19851 | RM2,977.65 |
| 25,000 | RM0.19273 | RM4,818.25 |
| 35,000 | RM0.18941 | RM6,629.35 |
| 50,000 | RM0.18628 | RM9,314.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

