
ERJ-8RQJ1R8V | |
|---|---|
DigiKey Part Number | P1.8PTR-ND - Tape & Reel (TR) P1.8PCT-ND - Cut Tape (CT) P1.8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ1R8V |
Description | RES 1.8 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ1R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.55640 | RM13.91 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.43660 | RM43.66 |
| 250 | RM0.37604 | RM94.01 |
| 500 | RM0.33814 | RM169.07 |
| 1,000 | RM0.30582 | RM305.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25327 | RM1,266.35 |
| 10,000 | RM0.23408 | RM2,340.80 |
| 15,000 | RM0.22422 | RM3,363.30 |
| 25,000 | RM0.21307 | RM5,326.75 |
| 35,000 | RM0.20643 | RM7,225.05 |
| 50,000 | RM0.19993 | RM9,996.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

