20 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-B1AF200U

DigiKey Part Number
10-ERJ-B1AF200U-ND
Manufacturer
Manufacturer Product Number
ERJ-B1AF200U
Description
RES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM1.14271RM5,713.55
Manufacturers Standard Package
Unit Price without VAT:RM1.14271
Unit Price with VAT:RM1.25698