
ERJ-H2CF8R20X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2CF8R20XTR-ND - Tape & Reel (TR) 10-ERJ-H2CF8R20XCT-ND - Cut Tape (CT) 10-ERJ-H2CF8R20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2CF8R20X |
Description | RES 8.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2CF8R20X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55600 | RM5.56 |
| 25 | RM0.44600 | RM11.15 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.33490 | RM33.49 |
| 250 | RM0.28524 | RM71.31 |
| 500 | RM0.25674 | RM128.37 |
| 1,000 | RM0.23404 | RM234.04 |
| 5,000 | RM0.19780 | RM989.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18018 | RM1,801.80 |
| 20,000 | RM0.17209 | RM3,441.80 |
| 30,000 | RM0.16815 | RM5,044.50 |
| 50,000 | RM0.16387 | RM8,193.50 |
| 70,000 | RM0.16143 | RM11,300.10 |
| 100,000 | RM0.15911 | RM15,911.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

