10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ103X

DigiKey Part Number
10-ERJ-H2GJ103XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ103XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ103XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ103X
Description
RES 10K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,213
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.36200RM3.62
25RM0.28520RM7.13
50RM0.24120RM12.06
100RM0.20650RM20.65
250RM0.17180RM42.95
500RM0.15184RM75.92
1,000RM0.13601RM136.01
5,000RM0.11082RM554.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09958RM995.80
20,000RM0.09396RM1,879.20
30,000RM0.09123RM2,736.90
50,000RM0.08826RM4,413.00
70,000RM0.08656RM6,059.20
100,000RM0.08496RM8,496.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100