
ERJ-H2GJ222X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ222XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ222XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ222XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ222X |
Description | RES 2.2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ222X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.24120 | RM12.06 |
| 100 | RM0.20650 | RM20.65 |
| 250 | RM0.17180 | RM42.95 |
| 500 | RM0.15184 | RM75.92 |
| 1,000 | RM0.13601 | RM136.01 |
| 5,000 | RM0.11082 | RM554.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09958 | RM995.80 |
| 20,000 | RM0.09396 | RM1,879.20 |
| 30,000 | RM0.09123 | RM2,736.90 |
| 50,000 | RM0.08826 | RM4,413.00 |
| 70,000 | RM0.08656 | RM6,059.20 |
| 100,000 | RM0.08496 | RM8,496.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

