
ERJ-H2GJ8R2X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ8R2XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ8R2XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ8R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ8R2X |
Description | RES 8.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ8R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.28520 | RM7.13 |
| 50 | RM0.24120 | RM12.06 |
| 100 | RM0.20650 | RM20.65 |
| 250 | RM0.17180 | RM42.95 |
| 500 | RM0.15184 | RM75.92 |
| 1,000 | RM0.13601 | RM136.01 |
| 5,000 | RM0.11082 | RM554.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09958 | RM995.80 |
| 20,000 | RM0.09396 | RM1,879.20 |
| 30,000 | RM0.09123 | RM2,736.90 |
| 50,000 | RM0.08826 | RM4,413.00 |
| 70,000 | RM0.08656 | RM6,059.20 |
| 100,000 | RM0.08496 | RM8,496.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

