200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD2000X

DigiKey Part Number
10-ERJ-H2RD2000XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD2000XCT-ND - Cut Tape (CT)
10-ERJ-H2RD2000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD2000X
Description
RES 200 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD2000X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.55600RM5.56
25RM0.44600RM11.15
50RM0.38380RM19.19
100RM0.33490RM33.49
250RM0.28524RM71.31
500RM0.25674RM128.37
1,000RM0.23404RM234.04
5,000RM0.19780RM989.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18018RM1,801.80
20,000RM0.17209RM3,441.80
30,000RM0.16815RM5,044.50
50,000RM0.16387RM8,193.50
70,000RM0.16143RM11,300.10
100,000RM0.15911RM15,911.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600