
ERJ-H2RD2201X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD2201XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD2201XCT-ND - Cut Tape (CT) 10-ERJ-H2RD2201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD2201X |
Description | RES 2.2K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD2201X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55600 | RM5.56 |
| 25 | RM0.44600 | RM11.15 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.33490 | RM33.49 |
| 250 | RM0.28524 | RM71.31 |
| 500 | RM0.25674 | RM128.37 |
| 1,000 | RM0.23404 | RM234.04 |
| 5,000 | RM0.19780 | RM989.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18018 | RM1,801.80 |
| 20,000 | RM0.17209 | RM3,441.80 |
| 30,000 | RM0.16815 | RM5,044.50 |
| 50,000 | RM0.16387 | RM8,193.50 |
| 70,000 | RM0.16143 | RM11,300.10 |
| 100,000 | RM0.15911 | RM15,911.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

