
ERJ-H2RF1500X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF1500XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF1500XCT-ND - Cut Tape (CT) 10-ERJ-H2RF1500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF1500X |
Description | RES 150 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF1500X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RD1500X | Panasonic Industry | 7,760 | 10-ERJ-H2RD1500XCT-ND | RM1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.37360 | RM9.34 |
| 50 | RM0.31920 | RM15.96 |
| 100 | RM0.27620 | RM27.62 |
| 250 | RM0.23308 | RM58.27 |
| 500 | RM0.20826 | RM104.13 |
| 1,000 | RM0.18861 | RM188.61 |
| 5,000 | RM0.15718 | RM785.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14244 | RM1,424.40 |
| 20,000 | RM0.13544 | RM2,708.80 |
| 30,000 | RM0.13202 | RM3,960.60 |
| 50,000 | RM0.12832 | RM6,416.00 |
| 70,000 | RM0.12620 | RM8,834.00 |
| 100,000 | RM0.12420 | RM12,420.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

