
ERJ-H3QJ5R6V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QJ5R6VTR-ND - Tape & Reel (TR) 10-ERJ-H3QJ5R6VCT-ND - Cut Tape (CT) 10-ERJ-H3QJ5R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QJ5R6V |
Description | RES 5.6 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QJ5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.59500 | RM5.95 |
| 25 | RM0.47920 | RM11.98 |
| 50 | RM0.41300 | RM20.65 |
| 100 | RM0.36090 | RM36.09 |
| 250 | RM0.30860 | RM77.15 |
| 500 | RM0.27848 | RM139.24 |
| 1,000 | RM0.25452 | RM254.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20810 | RM1,040.50 |
| 10,000 | RM0.19736 | RM1,973.60 |
| 15,000 | RM0.19212 | RM2,881.80 |
| 25,000 | RM0.18645 | RM4,661.25 |
| 35,000 | RM0.18320 | RM6,412.00 |
| 50,000 | RM0.18013 | RM9,006.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

