
ERJ-L06KF50MV | |
|---|---|
DigiKey Part Number | P50LLTR-ND - Tape & Reel (TR) P50LLCT-ND - Cut Tape (CT) P50LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KF50MV |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KF50MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.18600 | RM11.86 |
| 25 | RM1.00720 | RM25.18 |
| 50 | RM0.89360 | RM44.68 |
| 100 | RM0.79750 | RM79.75 |
| 250 | RM0.69188 | RM172.97 |
| 500 | RM0.62560 | RM312.80 |
| 1,000 | RM0.56929 | RM569.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47843 | RM2,392.15 |
| 10,000 | RM0.44501 | RM4,450.10 |
| 15,000 | RM0.42784 | RM6,417.60 |
| 25,000 | RM0.40842 | RM10,210.50 |
| 35,000 | RM0.39685 | RM13,889.75 |
| 50,000 | RM0.38555 | RM19,277.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


