ERJ-L1WKF10CU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,638
Unit Price: RM2.13000
Datasheet

Upgrade


YAGEO
In Stock: 1,899
Unit Price: RM2.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 18,334
Unit Price: RM2.84000
Datasheet

Similar


Bourns Inc.
In Stock: 13,457
Unit Price: RM2.44000
Datasheet

Similar


Bourns Inc.
In Stock: 5,053
Unit Price: RM6.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,660
Unit Price: RM3.78000
Datasheet
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1WKF10CU

DigiKey Part Number
P100MTR-ND - Tape & Reel (TR)
P100MCT-ND - Cut Tape (CT)
P100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L1WKF10CU
Description
RES 0.1 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1WKF10CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes