ERJ-L1WUF10CU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM3.27000
Datasheet

Upgrade


YAGEO
In Stock: 1,899
Unit Price: RM2.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 3,834
Unit Price: RM2.84000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,799
Unit Price: RM6.78000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 85,524
Unit Price: RM5.87000
Datasheet

Similar


Bourns Inc.
In Stock: 11,617
Unit Price: RM2.44000
Datasheet

Similar


Bourns Inc.
In Stock: 5,053
Unit Price: RM6.82000
Datasheet

Similar


YAGEO
In Stock: 5,635
Unit Price: RM2.13000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,660
Unit Price: RM3.78000
Datasheet
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L1WUF10CU

DigiKey Part Number
ERJ-L1WUF10CU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-L1WUF10CU
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L1WUF10CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.29756RM3,892.68
Manufacturers Standard Package
Unit Price without VAT:RM1.29756
Unit Price with VAT:RM1.42732