4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MS4SF4M0U

DigiKey Part Number
P17092TR-ND - Tape & Reel (TR)
P17092CT-ND - Cut Tape (CT)
P17092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4SF4M0U
Description
RES 0.004 OHM 1% 3W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4SF4M0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,380
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.16400RM31.64
25RM2.70920RM67.73
50RM2.42540RM121.27
100RM2.18350RM218.35
250RM1.91848RM479.62
500RM1.75260RM876.30
1,000RM1.61162RM1,611.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.52167RM3,043.34
4,000RM1.41789RM5,671.56
6,000RM1.36459RM8,187.54
10,000RM1.30430RM13,043.00
14,000RM1.26838RM17,757.32
20,000RM1.23329RM24,665.80
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500