
ERJ-P03F2200V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03F2200VTR-ND - Tape & Reel (TR) 10-ERJ-P03F2200VCT-ND - Cut Tape (CT) 10-ERJ-P03F2200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F2200V |
Description | RES SMD 220 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F2200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55900 | RM5.59 |
| 25 | RM0.44920 | RM11.23 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.33650 | RM33.65 |
| 250 | RM0.28684 | RM71.71 |
| 500 | RM0.25822 | RM129.11 |
| 1,000 | RM0.23545 | RM235.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19157 | RM957.85 |
| 10,000 | RM0.18137 | RM1,813.70 |
| 15,000 | RM0.17639 | RM2,645.85 |
| 25,000 | RM0.17100 | RM4,275.00 |
| 35,000 | RM0.16792 | RM5,877.20 |
| 50,000 | RM0.16500 | RM8,250.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

