
ERJ-P08D1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08D1003VTR-ND - Tape & Reel (TR) 10-ERJ-P08D1003VCT-ND - Cut Tape (CT) 10-ERJ-P08D1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08D1003V |
Description | RES SMD 100 KOHM 0.5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08D1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55600 | RM5.56 |
| 25 | RM0.44760 | RM11.19 |
| 50 | RM0.38540 | RM19.27 |
| 100 | RM0.33570 | RM33.57 |
| 250 | RM0.28604 | RM71.51 |
| 500 | RM0.25744 | RM128.72 |
| 1,000 | RM0.23475 | RM234.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19096 | RM954.80 |
| 10,000 | RM0.18077 | RM1,807.70 |
| 15,000 | RM0.17581 | RM2,637.15 |
| 25,000 | RM0.17043 | RM4,260.75 |
| 35,000 | RM0.16735 | RM5,857.25 |
| 50,000 | RM0.16444 | RM8,222.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

