
ERJ-P08F16R0V | |
|---|---|
DigiKey Part Number | P16082TR-ND - Tape & Reel (TR) P16082CT-ND - Cut Tape (CT) P16082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F16R0V |
Description | RES SMD 16 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F16R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.46100 | RM4.61 |
| 25 | RM0.36720 | RM9.18 |
| 50 | RM0.31360 | RM15.68 |
| 100 | RM0.27150 | RM27.15 |
| 250 | RM0.22884 | RM57.21 |
| 500 | RM0.20432 | RM102.16 |
| 1,000 | RM0.18494 | RM184.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14811 | RM740.55 |
| 10,000 | RM0.13942 | RM1,394.20 |
| 15,000 | RM0.13518 | RM2,027.70 |
| 25,000 | RM0.13060 | RM3,265.00 |
| 35,000 | RM0.12797 | RM4,478.95 |
| 50,000 | RM0.12548 | RM6,274.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

