1.6 MOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J165V

DigiKey Part Number
10-ERJ-P08J165VTR-ND - Tape & Reel (TR)
10-ERJ-P08J165VCT-ND - Cut Tape (CT)
10-ERJ-P08J165VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J165V
Description
RES SMD 1.6 MOHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J165V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.52400RM5.24
25RM0.41920RM10.48
50RM0.35940RM17.97
100RM0.31280RM31.28
250RM0.26556RM66.39
500RM0.23844RM119.22
1,000RM0.21690RM216.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17554RM877.70
10,000RM0.16587RM1,658.70
15,000RM0.16116RM2,417.40
25,000RM0.15606RM3,901.50
35,000RM0.15314RM5,359.90
50,000RM0.15037RM7,518.50
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900