
ERJ-P08J2R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08J2R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08J2R0VCT-ND - Cut Tape (CT) 10-ERJ-P08J2R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J2R0V |
Description | RES SMD 2 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J2R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.31900 | RM3.19 |
| 25 | RM0.25040 | RM6.26 |
| 50 | RM0.21120 | RM10.56 |
| 100 | RM0.18010 | RM18.01 |
| 250 | RM0.14860 | RM37.15 |
| 500 | RM0.13066 | RM65.33 |
| 1,000 | RM0.11643 | RM116.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09024 | RM451.20 |
| 10,000 | RM0.08390 | RM839.00 |
| 15,000 | RM0.08081 | RM1,212.15 |
| 25,000 | RM0.07747 | RM1,936.75 |
| 35,000 | RM0.07555 | RM2,644.25 |
| 50,000 | RM0.07374 | RM3,687.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

