91 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J913V

DigiKey Part Number
P91KALTR-ND - Tape & Reel (TR)
P91KALCT-ND - Cut Tape (CT)
P91KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J913V
Description
RES SMD 91K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J913V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,814
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.09024RM451.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.30700RM3.07
25RM0.24120RM6.03
50RM0.20340RM10.17
100RM0.17300RM17.30
250RM0.14296RM35.74
500RM0.12568RM62.84
1,000RM0.11205RM112.05
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29600RM2.96
50RM0.19540RM9.77
100RM0.16670RM16.67
500RM0.11876RM59.38
1,000RM0.10445RM104.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900