
ERJ-PA2J134X | |
|---|---|
DigiKey Part Number | P124531TR-ND - Tape & Reel (TR) P124531CT-ND - Cut Tape (CT) P124531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J134X |
Description | RES 130K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J134X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.25360 | RM6.34 |
| 50 | RM0.21360 | RM10.68 |
| 100 | RM0.18200 | RM18.20 |
| 250 | RM0.15052 | RM37.63 |
| 500 | RM0.13238 | RM66.19 |
| 1,000 | RM0.11804 | RM118.04 |
| 5,000 | RM0.09516 | RM475.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08516 | RM851.60 |
| 20,000 | RM0.08007 | RM1,601.40 |
| 30,000 | RM0.07759 | RM2,327.70 |
| 50,000 | RM0.07491 | RM3,745.50 |
| 70,000 | RM0.07337 | RM5,135.90 |
| 100,000 | RM0.07191 | RM7,191.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

