16 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J163X

DigiKey Part Number
P124535TR-ND - Tape & Reel (TR)
P124535CT-ND - Cut Tape (CT)
P124535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J163X
Description
RES 16K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J163X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.32300RM3.23
25RM0.25360RM6.34
50RM0.21360RM10.68
100RM0.18200RM18.20
250RM0.15052RM37.63
500RM0.13238RM66.19
1,000RM0.11804RM118.04
5,000RM0.09516RM475.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08516RM851.60
20,000RM0.08007RM1,601.40
30,000RM0.07759RM2,327.70
50,000RM0.07491RM3,745.50
70,000RM0.07337RM5,135.90
100,000RM0.07191RM7,191.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700