
ERJ-PA3F4302V | |
|---|---|
DigiKey Part Number | P43KBYTR-ND - Tape & Reel (TR) P43KBYCT-ND - Cut Tape (CT) P43KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F4302V |
Description | RES SMD 43K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F4302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.24600 | RM6.15 |
| 50 | RM0.20720 | RM10.36 |
| 100 | RM0.17650 | RM17.65 |
| 250 | RM0.14580 | RM36.45 |
| 500 | RM0.12806 | RM64.03 |
| 1,000 | RM0.11406 | RM114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08825 | RM441.25 |
| 10,000 | RM0.08200 | RM820.00 |
| 15,000 | RM0.07895 | RM1,184.25 |
| 25,000 | RM0.07566 | RM1,891.50 |
| 35,000 | RM0.07377 | RM2,581.95 |
| 50,000 | RM0.07199 | RM3,599.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

