
ERJ-PB3D6202V | |
|---|---|
DigiKey Part Number | P20488TR-ND - Tape & Reel (TR) P20488CT-ND - Cut Tape (CT) P20488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D6202V |
Description | RES SMD 62K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D6202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.29900 | RM2.99 |
| 25 | RM0.24920 | RM6.23 |
| 50 | RM0.21900 | RM10.95 |
| 100 | RM0.19350 | RM19.35 |
| 250 | RM0.16516 | RM41.29 |
| 500 | RM0.14744 | RM73.72 |
| 1,000 | RM0.13227 | RM132.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10526 | RM526.30 |
| 10,000 | RM0.09642 | RM964.20 |
| 15,000 | RM0.09188 | RM1,378.20 |
| 25,000 | RM0.08674 | RM2,168.50 |
| 35,000 | RM0.08368 | RM2,928.80 |
| 50,000 | RM0.08069 | RM4,034.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

