
ERJ-PB6B2000V | |
|---|---|
DigiKey Part Number | P20512TR-ND - Tape & Reel (TR) P20512CT-ND - Cut Tape (CT) P20512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2000V |
Description | RES SMD 200 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.52800 | RM5.28 |
| 25 | RM0.44280 | RM11.07 |
| 50 | RM0.39080 | RM19.54 |
| 100 | RM0.34630 | RM34.63 |
| 250 | RM0.29740 | RM74.35 |
| 500 | RM0.26682 | RM133.41 |
| 1,000 | RM0.24077 | RM240.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19828 | RM991.40 |
| 10,000 | RM0.18281 | RM1,828.10 |
| 15,000 | RM0.17486 | RM2,622.90 |
| 25,000 | RM0.16586 | RM4,146.50 |
| 35,000 | RM0.16050 | RM5,617.50 |
| 50,000 | RM0.15527 | RM7,763.50 |
| 60,000 | RM0.15275 | RM9,165.00 |
| 120,000 | RM0.14413 | RM17,295.60 |
| 125,000 | RM0.14367 | RM17,958.75 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

