
ERJ-PB6B2152V | |
|---|---|
DigiKey Part Number | P20743TR-ND - Tape & Reel (TR) P20743CT-ND - Cut Tape (CT) P20743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2152V |
Description | RES SMD 21.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.57900 | RM5.79 |
| 25 | RM0.48840 | RM12.21 |
| 50 | RM0.43180 | RM21.59 |
| 100 | RM0.38300 | RM38.30 |
| 250 | RM0.32924 | RM82.31 |
| 500 | RM0.29558 | RM147.79 |
| 1,000 | RM0.26697 | RM266.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21595 | RM1,079.75 |
| 10,000 | RM0.19926 | RM1,992.60 |
| 15,000 | RM0.19069 | RM2,860.35 |
| 25,000 | RM0.18100 | RM4,525.00 |
| 35,000 | RM0.17522 | RM6,132.70 |
| 50,000 | RM0.16957 | RM8,478.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

