35.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B3572V

DigiKey Part Number
P20769TR-ND - Tape & Reel (TR)
P20769CT-ND - Cut Tape (CT)
P20769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B3572V
Description
RES SMD 35.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B3572V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,819
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.57900RM5.79
25RM0.48840RM12.21
50RM0.43180RM21.59
100RM0.38300RM38.30
250RM0.32924RM82.31
500RM0.29558RM147.79
1,000RM0.26697RM266.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21595RM1,079.75
10,000RM0.19926RM1,992.60
15,000RM0.19069RM2,860.35
25,000RM0.18100RM4,525.00
35,000RM0.17522RM6,132.70
50,000RM0.16957RM8,478.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100