
ERJ-PB6D3090V | |
|---|---|
DigiKey Part Number | P20959TR-ND - Tape & Reel (TR) P20959CT-ND - Cut Tape (CT) P20959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3090V |
Description | RES SMD 309 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3090V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.39400 | RM3.94 |
| 25 | RM0.33240 | RM8.31 |
| 50 | RM0.29240 | RM14.62 |
| 100 | RM0.25890 | RM25.89 |
| 250 | RM0.22144 | RM55.36 |
| 500 | RM0.19810 | RM99.05 |
| 1,000 | RM0.17821 | RM178.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14279 | RM713.95 |
| 10,000 | RM0.13121 | RM1,312.10 |
| 15,000 | RM0.12526 | RM1,878.90 |
| 25,000 | RM0.11852 | RM2,963.00 |
| 35,000 | RM0.11451 | RM4,007.85 |
| 50,000 | RM0.11059 | RM5,529.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

