68.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D6812V

DigiKey Part Number
P21229TR-ND - Tape & Reel (TR)
P21229CT-ND - Cut Tape (CT)
P21229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D6812V
Description
RES SMD 68.1K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D6812V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15524RM776.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.42900RM4.29
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.46900RM4.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700