ERJ-PC3B5602V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: RM0.52554
Datasheet
New at DigiKey
Image for ERJ-PC3B5602V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B5602V

DigiKey Part Number
10-ERJ-PC3B5602VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B5602VCT-ND - Cut Tape (CT)
10-ERJ-PC3B5602VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B5602V
Description
RES SMD 56K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.40600RM4.06
25RM0.34040RM8.51
50RM0.29940RM14.97
100RM0.26480RM26.48
250RM0.22664RM56.66
500RM0.20284RM101.42
1,000RM0.18254RM182.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14936RM746.80
10,000RM0.13731RM1,373.10
15,000RM0.13111RM1,966.65
25,000RM0.12411RM3,102.75
35,000RM0.11993RM4,197.55
50,000RM0.11585RM5,792.50
60,000RM0.11389RM6,833.40
120,000RM0.10718RM12,861.60
125,000RM0.10682RM13,352.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300