Parametric Equivalent

ERJ-PC3B7502V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B7502VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B7502VCT-ND - Cut Tape (CT) 10-ERJ-PC3B7502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B7502V |
Description | RES SMD 75K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.40600 | RM4.06 |
| 25 | RM0.34040 | RM8.51 |
| 50 | RM0.29940 | RM14.97 |
| 100 | RM0.26480 | RM26.48 |
| 250 | RM0.22664 | RM56.66 |
| 500 | RM0.20284 | RM101.42 |
| 1,000 | RM0.18254 | RM182.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14936 | RM746.80 |
| 10,000 | RM0.13731 | RM1,373.10 |
| 15,000 | RM0.13111 | RM1,966.65 |
| 25,000 | RM0.12411 | RM3,102.75 |
| 35,000 | RM0.11993 | RM4,197.55 |
| 50,000 | RM0.11585 | RM5,792.50 |
| 60,000 | RM0.11389 | RM6,833.40 |
| 120,000 | RM0.10718 | RM12,861.60 |
| 125,000 | RM0.10682 | RM13,352.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


