
ERJ-S02J103X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02J103XTR-ND - Tape & Reel (TR) 10-ERJ-S02J103XCT-ND - Cut Tape (CT) 10-ERJ-S02J103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02J103X |
Description | RES 10K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02J103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.51600 | RM5.16 |
| 25 | RM0.41280 | RM10.32 |
| 50 | RM0.35380 | RM17.69 |
| 100 | RM0.30730 | RM30.73 |
| 250 | RM0.26068 | RM65.17 |
| 500 | RM0.23388 | RM116.94 |
| 1,000 | RM0.21256 | RM212.56 |
| 5,000 | RM0.17856 | RM892.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.16229 | RM1,622.90 |
| 20,000 | RM0.15470 | RM3,094.00 |
| 30,000 | RM0.15100 | RM4,530.00 |
| 50,000 | RM0.14699 | RM7,349.50 |
| 70,000 | RM0.14469 | RM10,128.30 |
| 100,000 | RM0.14252 | RM14,252.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

