
ERJ-S03F1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1002VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1002VCT-ND - Cut Tape (CT) 10-ERJ-S03F1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1002V |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F10K | TE Connectivity Passive Product | 571,352 | A106048CT-ND | RM0.39000 | Direct |
| CRG0603F10K/10 | TE Connectivity Passive Product | 2,756,586 | A121523CT-ND | RM0.39000 | Direct |
| RCA060310K0FKEA | Vishay Dale | 40,664 | 541-2204-1-ND | RM0.39000 | Direct |
| AC0603FR-0710KL | YAGEO | 354,259 | 311-10KLDCT-ND | RM0.39000 | Similar |
| AF0603FR-0710KL | YAGEO | 225,658 | 311-10KLMCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47700 | RM4.77 |
| 25 | RM0.38000 | RM9.50 |
| 50 | RM0.32540 | RM16.27 |
| 100 | RM0.28170 | RM28.17 |
| 250 | RM0.23812 | RM59.53 |
| 500 | RM0.21292 | RM106.46 |
| 1,000 | RM0.19298 | RM192.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15501 | RM775.05 |
| 10,000 | RM0.14606 | RM1,460.60 |
| 15,000 | RM0.14171 | RM2,125.65 |
| 25,000 | RM0.13698 | RM3,424.50 |
| 35,000 | RM0.13428 | RM4,699.80 |
| 50,000 | RM0.13172 | RM6,586.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

