
ERJ-S03F1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F1502VTR-ND - Tape & Reel (TR) 10-ERJ-S03F1502VCT-ND - Cut Tape (CT) 10-ERJ-S03F1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1502V |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.47700 | RM4.77 |
| 25 | RM0.38000 | RM9.50 |
| 50 | RM0.32540 | RM16.27 |
| 100 | RM0.28170 | RM28.17 |
| 250 | RM0.23812 | RM59.53 |
| 500 | RM0.21292 | RM106.46 |
| 1,000 | RM0.19298 | RM192.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15501 | RM775.05 |
| 10,000 | RM0.14606 | RM1,460.60 |
| 15,000 | RM0.14171 | RM2,125.65 |
| 25,000 | RM0.13698 | RM3,424.50 |
| 35,000 | RM0.13428 | RM4,699.80 |
| 50,000 | RM0.13172 | RM6,586.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

