
ERJ-S03F4022V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F4022VTR-ND - Tape & Reel (TR) 10-ERJ-S03F4022VCT-ND - Cut Tape (CT) 10-ERJ-S03F4022VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F4022V |
Description | RES 40.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F4022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28200 | RM7.05 |
| 50 | RM0.23960 | RM11.98 |
| 100 | RM0.20570 | RM20.57 |
| 250 | RM0.17148 | RM42.87 |
| 500 | RM0.15184 | RM75.92 |
| 1,000 | RM0.13628 | RM136.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11376 | RM568.80 |
| 10,000 | RM0.10640 | RM1,064.00 |
| 15,000 | RM0.10282 | RM1,542.30 |
| 25,000 | RM0.09893 | RM2,473.25 |
| 35,000 | RM0.09671 | RM3,384.85 |
| 50,000 | RM0.09461 | RM4,730.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

