ERJ-S03F5101V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 34,794
Unit Price: RM0.39000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 24,137
Unit Price: RM0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02586
Datasheet

Similar


YAGEO
In Stock: 110,958
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 6,238
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.26470
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 88,886
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 17,699
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 5,330
Unit Price: RM0.63000
Datasheet

Similar


YAGEO
In Stock: 267,434
Unit Price: RM0.39000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03386
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 178,828
Unit Price: RM0.39000
Datasheet
5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F5101V

DigiKey Part Number
ERJ-S03F5101V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F5101V
Description
RES 5.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F5101V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15501RM775.05
Manufacturers Standard Package
Unit Price without VAT:RM0.15501
Unit Price with VAT:RM0.17051